
Quadruple 2-input positive-NOR gates, CMOS technology, operating supply voltage of 5V (4.5V to 5.5V range). Features 4 independent NOR gates, each with 2 input lines and 1 output line. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a 14-PDIP through-hole mount with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 22ns. RoHS compliant and lead-free.
Texas Instruments SN74HCT02NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | SN74HCT02 |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
