
Quadruple 2-input positive-NOR gates, surface mount, packaged in a 14-TSSOP. Features a 4.5V to 5.5V supply voltage range, 18ns propagation delay, and 4mA output current. Operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN74HCT02PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
