Quad 2-input NOR gate IC featuring 4 independent NOR gates. Operates with a supply voltage range of 4.5V to 5.5V and offers an output current of 4mA. This surface mount component, packaged in TSSOP, boasts a propagation delay of 18ns and a quiescent current of 2uA. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free status.
Texas Instruments SN74HCT02PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT02PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.