Hex inverter gate IC featuring six independent 1-input inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 4mA output current at both low and high levels. CMOS technology ensures low quiescent current of 2uA. Packaged in a 14-pin SOIC surface mount configuration with a propagation delay of 18ns. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74HCT04DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.