
Automotive-grade Hex Inverter IC featuring six independent inverting gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a wide temperature range from -40°C to 85°C. Delivers 4mA high-level output current and -4mA low-level output current. Surface-mount SOIC package with a propagation delay of 18ns. CMOS technology, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments SN74HCT04IDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT04IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
