
Quadruple 2-input positive-AND gates, this integrated circuit features four independent AND gates, each with two input lines and one output line. Operating with a supply voltage of 5V, it supports a range of 4.5V to 5.5V. The component offers a low-level output current of 4mA and a high-level output current of -4mA, with a typical quiescent current of 2µA. Packaged in a 14-pin SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 22ns.
Texas Instruments SN74HCT08DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT08DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
