Quad 2-input AND gate IC, featuring CMOS technology and a 74HCT series designation. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers an output current of 4mA. This surface mount component is housed in a 14-pin TSSOP package, with a propagation delay of 22ns and a quiescent current of 2uA. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HCT08PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT08PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.