
Four-channel buffer with 3-state outputs, featuring TTL-compatible CMOS inputs and a supply voltage range of 4.5V to 5.5V. This integrated circuit offers a low quiescent current of 8µA and operates across a temperature range of -40°C to 85°C. Designed for through-hole mounting in a PDIP package, it provides 6mA of output current at both low and high levels, with a propagation delay of 32ns. RoHS compliant and lead-free.
Texas Instruments SN74HCT125N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
