
Quadruple bus buffer gates featuring 3-state outputs. This integrated circuit offers four independent buffer elements, each with one input and one output. Operating from a 4.5V to 5.5V supply range, it provides a 5V operating voltage. The device supports through-hole mounting in a 14-PDIP package, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Key electrical characteristics include a high-level output current of -6mA and a low-level output current of 6mA, with a propagation delay of 32ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT125NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT125NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
