
CMOS 3-line to 8-line decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 28MHz. This surface mount component, packaged in SOIC, provides 4mA high and low level output current. It includes one independent circuit with an 80uA quiescent current and a propagation delay of 45ns. RoHS compliant and lead-free.
Texas Instruments SN74HCT138DRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT138DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
