
Single 3-to-8 decoder/demultiplexer IC featuring CMOS technology. This integrated circuit offers 8 output lines and 3 input lines, with a bandwidth of 28MHz and a propagation delay of 45ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it supports a low-level output current of 4mA and a high-level output current of -4mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in a tube.
Texas Instruments SN74HCT138N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 1.6W |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
