8-to-3 line inverted output decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and a quiescent current of 80uA. CMOS technology ensures efficient operation with a propagation delay of 45ns. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT138NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Voltage | 5V |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT138NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.