
3-line to 8-line decoder/demultiplexer IC, featuring 8 outputs and 3 input lines. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers a 28MHz bandwidth and 45ns propagation delay. Packaged in a 16-TSSOP with surface mount capability, this CMOS technology component supports both non-inverting and inverting polarity.
Texas Instruments SN74HCT138PW technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT138PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
