
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers 2 input lines and 4 output lines per circuit, with a maximum bandwidth of 28MHz and a propagation delay of 43ns. Surface mountable in a 16-TSSOP package, suitable for operation between -40°C and 85°C. CMOS technology ensures low quiescent current of 8uA.
Texas Instruments SN74HCT139PWRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT139PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.