
CMOS logic inverter IC featuring Schmitt-trigger inputs for noise immunity. Six independent inverter circuits are provided, each with a single input and output. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a maximum output current of 4mA at both high and low levels. Packaged in a 14-pin SOIC for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT14DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT14DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
