
6-channel, 4.5V to 5.5V CMOS inverter IC featuring Schmitt-trigger inputs for enhanced noise immunity. This surface-mount component, housed in a 14-TSSOP package, offers a propagation delay of 40ns and a turn-on delay time of 38ns. It supports a maximum output current of 4mA at both high and low levels, with a nominal supply current of 2µA. Operating across a temperature range of -40°C to 85°C, this RoHS-compliant device is designed for reliable logic buffering and inversion applications.
Texas Instruments SN74HCT14PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 38ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT14PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
