
This is a 1-element, 8-input, 2-bit multiplexer designed for surface mounting in a 16-pin SOIC package. It features 4 independent circuits, each with 4 output channels and 1 output line, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. The device offers a 28MHz bandwidth and a propagation delay of 38ns, with a high and low level output current of 6mA. This RoHS compliant component is non-inverting and suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT157D technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT157D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
