
This 1-element, 8-input multiplexer features 4 channels and 2 input lines, operating with a single supply voltage of 5V, within a range of 4.5V to 5.5V. It offers a bandwidth of 28MHz and a propagation delay of 38ns, with independent circuits for versatile logic functions. The component supports a high level output current of 6mA and a low level output current of 6mA, and is housed in a 16-pin SOIC surface mount package. This RoHS compliant device operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT157DR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT157DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
