
Quadruple 2-to-1 line data selectors/multiplexers featuring a 28MHz bandwidth and 38ns propagation delay. This surface mountable integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers four independent 2-input multiplexer circuits, each with two input lines and one output line. The component provides a high and low level output current of 6mA and is RoHS compliant, packaged in a 16-SOIC format.
Texas Instruments SN74HCT157DT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT157DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
