8-channel, 3-state, inverting buffer/line driver IC with dual 4-bit configurations. Features a 5V operating supply voltage, 4.5V to 5.5V range, and 38ns propagation delay. Offers ±6mA high/low level output current and operates from -40°C to 85°C. Surface mount SOIC package with 20 pins.
Texas Instruments SN74HCT240DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.