
Octal buffer/line driver featuring 3-state outputs and inverting logic. This CMOS component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers 8 bits of data buffering across 8 channels. Designed for surface mounting in a SOIC package, it provides ±6mA output current and boasts a propagation delay of 38ns. Suitable for industrial applications, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HCT240DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
