
8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Features a 4.5V to 5.5V operating supply voltage range, 38ns propagation delay, and 6mA output current capability. This surface-mount, 20-SOIC package component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HCT240DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
