
Dual 4-input buffer/inverter IC featuring 3-state outputs and inverting logic. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports through-hole mounting in a 20-pin PDIP package. Delivers 6mA high-level and 6mA low-level output current with a propagation delay of 38ns. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74HCT240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
