8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Features a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Offers 6mA high and low level output current, and a propagation delay of 38ns. Packaged in a 20-TSSOP, surface-mount format, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT240PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT240PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.