
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. Features 8 non-inverting input lines and 8 output lines, organized into two 4-bit elements. Surface mountable in a 20-SO package with dimensions of 12.6mm length, 5.3mm width, and 2mm height. Supports high level output current of -6mA and low level output current of 6mA, with a propagation delay of 40ns. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT244NSR technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 65ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT244NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
