Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features non-inverting logic, operating from 4.5V to 5.5V with a nominal 5V supply. Designed for surface mounting in a 20-SO package, offering a -40°C to 85°C operating temperature range. Delivers 6mA low-level output current and -6mA high-level output current.
Texas Instruments SN74HCT245NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 1.95mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 30ns |
| Weight | 0.009408oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT245NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
