8-bit bidirectional transceiver, CMOS technology, 3-state output, operating from 4.5V to 5.5V with a nominal 5V supply. Features 8 channels, 8 bits per element, and 8 outputs with a high/low output current of 6mA. This surface mount component, housed in a 20-pin TSSOP package, offers a propagation delay of 25ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT245PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 74ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT245PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.