8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and CMOS technology. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Offers 6mA high and low level output current, a propagation delay of 25ns, and a turn-on delay time of 74ns. Packaged in a 20-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT245PWTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 74ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT245PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.