
Quadruple 2-to-1 line data selectors/multiplexers with 3-state outputs. Features 8 inputs, 4 outputs, and a single supply type. Operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 35ns. Designed for surface mounting in a 16-SOIC package, with a temperature range of -40°C to 85°C. Includes 6mA high and low level output current capabilities.
Texas Instruments SN74HCT257DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT257DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
