
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 4 independent circuits, each with 2 input lines and 1 output line. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a bandwidth of 28MHz. This through-hole mounted component is packaged in a 16-PDIP with dimensions of 19.3mm length, 6.35mm width, and 5.08mm height. It supports a high level output current of 6mA and a low level output current of 6mA, with a propagation delay of 35ns. RoHS compliant and suitable for operating temperatures from -40°C to 85°C.
Texas Instruments SN74HCT257N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 830mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Thickness | 3.9mm |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT257N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
