Quad 2-to-1 line multiplexer featuring true output. This integrated circuit offers 8 total inputs and 4 output lines, with each of the 4 independent circuits selecting one of two input lines. Operating with a single supply voltage range of 4.5V to 5.5V, it provides a high-level output current of 6mA and a low-level output current of 6mA. The component is housed in a 16-pin PDIP package suitable for through-hole mounting, with a propagation delay of 35ns and an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HCT257NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT257NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.