
8-bit D-type positive-edge triggered flip-flop latch, featuring CMOS technology and a non-inverting polarity. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum frequency of 37MHz. This surface-mount component in a SOP package has a propagation delay of 30ns and a turn-on delay time of 15ns. It provides 8 input and 8 output lines, with a high-level output current of -4mA and a low-level output current of 4mA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74HCT273ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
