
Octal D-Type Flip-Flop, featuring 8 bits, operates on a 5V supply voltage (4.5V to 5.5V) with a maximum frequency of 23MHz. This surface-mount component utilizes positive edge clock triggering and offers a propagation delay of 42ns. It supports a high-level output current of -4mA and a low-level output current of 4mA, with an input capacitance of 3pF. The device is packaged in a 20-SSOP, tape and reel, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT273DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 23MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
