
D-Type Bus Interface Flip-Flop, featuring positive edge clock triggering and a single 8-bit element. This CMOS logic IC operates at a maximum frequency of 23MHz with a propagation delay of 42ns and turn-on delay of 34ns. It supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V. The component is housed in a 20-pin SOIC package for surface mounting, offering 4mA output current and a quiescent current of 8uA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
