
Octal D-Type Flip-Flop, featuring 8 bits of storage, operates on a positive clock edge trigger. This CMOS logic IC supports a 4.5V to 5.5V supply voltage range, with an optimal 5V operating voltage. It offers a maximum clock frequency of 37MHz and a propagation delay of 42ns. The component is designed for surface mounting within a 20-SOIC package, providing 8 non-inverting input and output lines. This RoHS compliant device functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74HCT273DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
