
Octal D-Type Flip-Flop, 8-bit, CMOS technology, operating at 5V with a 4.5V to 5.5V supply voltage range. Features positive edge clock triggering, a maximum operating frequency of 37MHz, and a propagation delay of 34ns. Designed for surface mount with a 20-TSSOP package, this RoHS compliant component offers non-inverting outputs with 4mA low-level and -4mA high-level output current. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74HCT273PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
