8-bit D-type positive edge-triggered flip-flop, featuring true, non-inverting outputs. This surface-mount logic IC operates at up to 37MHz with a propagation delay of 34ns and turn-on delay of 15ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers 4mA high and low level output current. Packaged in a 20-pin TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74HCT273PWTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT273PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.