
Four independent 2-input OR gates, operating from a 4.5V to 5.5V supply, feature TTL-compatible CMOS inputs. This surface-mount integrated circuit offers a propagation delay of 22ns and a turn-on delay time of 27ns. The component provides 4mA of output current at both low and high levels, with a quiescent current of 2uA. Packaged in a 14-SO (SOP) format, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HCT32NSR technical specifications.
| Package/Case | SOP |
| Height | 1.95mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
