Quad 2-input OR Gate IC, featuring TTL-compatible CMOS inputs and a 4.5V to 5.5V operating voltage range. This surface-mount component is housed in a 14-TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). It offers a propagation delay of 22ns and supports output currents of up to 4mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant IC is designed for reliable logic operations.
Texas Instruments SN74HCT32PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Input Type | DIFFERENTIAL |
| Length | 5.1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 27ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.