
8-bit D-type transparent latch with 3-state outputs, featuring 8 independent input and output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering a low-level output current of 32mA and a high-level output current of 6mA. This surface-mount component, packaged in SSOP, boasts a propagation delay of 47ns and a turn-on delay time of 25ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74HCT373DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT373DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
