
8-bit transparent D-type latch with 3-state outputs, featuring 8 independent channels and a non-inverting logic function. This surface-mount integrated circuit operates with a 4.5V to 5.5V supply voltage and offers 6mA output current. Designed for CMOS technology, it boasts a propagation delay of 27ns and operates within a temperature range of -40°C to 85°C. The component is provided in a 20-pin SOIC package and is RoHS compliant.
Texas Instruments SN74HCT373DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT373DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
