
Octal D-type flip-flop with 3-state outputs, featuring positive edge clock triggering. This CMOS logic IC operates at a maximum frequency of 28MHz with a propagation delay of 58ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers 8 bits of storage. The component is designed for surface mounting in a 20-SOIC package, with a maximum operating temperature of 85°C.
Texas Instruments SN74HCT374DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 2.65mm |
| High Level Output Current | -6mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 58ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT374DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
