8-bit D-type flip-flop with true outputs, this buffer/line driver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Featuring positive edge clock triggering, it offers a maximum operating frequency of 40MHz and a propagation delay of 46ns. The component provides 3-state outputs with a high-level output current of -6mA and a low-level output current of 6mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant integrated circuit is designed for reliable operation between -40°C and 85°C.
Texas Instruments SN74HCT374PWTG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 46ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT374PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.