
8-bit D-type positive-edge triggered flip-flop IC, featuring CMOS technology and a non-inverting logic function. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum frequency of 37MHz. This surface mount component, housed in a 20-pin SOIC package, offers a propagation delay of 38ns and a turn-on delay time of 12ns. It provides 4mA of low-level output current and -4mA of high-level output current, with a maximum operating temperature of 85°C.
Texas Instruments SN74HCT377DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 37MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT377DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
