
Octal buffer/line driver with 3-state outputs, featuring 8 channels and 8 bits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 6mA high and low level output current. This CMOS technology component has a propagation delay of 27ns and a turn-on delay time of 50ns. Designed for surface mounting in a 20-SOIC package, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN74HCT540DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT540DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
