Texas Instruments SN74HCT540NG4 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Series | 74HCT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HCT540NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.