8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 6mA high-level output current and 32mA low-level output current. The component has a propagation delay of 47ns and a turn-on delay time of 25ns.
Texas Instruments SN74HCT573DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT573DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.