
Octal transparent D-type latch IC, featuring 8 independent circuits, each with 8 input and 8 output lines. Surface mountable in a 20-pin TSSOP package, this non-inverting latch offers 3-state outputs with a high-level output current of 6mA and a low-level output current of 32mA. Operating across a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 47ns and a turn-on delay time of 25ns, with a maximum operating temperature of 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HCT573PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 47ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT573PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
