8-bit bidirectional transceiver, 74HCT series, featuring true output and 3-state outputs. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers 6mA high and low level output current and a propagation delay of 25ns. Packaged in a 20-pin TSSOP, this component is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74HCT645PWTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT645PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.