
8-bit bidirectional bus transceiver, CMOS technology, 3-STATE outputs, and inverting logic function. Features a 5V operating supply voltage with a range of 4.5V to 5.5V, supporting 6mA high and low level output current. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 53ns. Surface mountable in a SOIC package, this RoHS compliant component offers reliable signal transmission.
Texas Instruments SN74HCT652DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 82ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT652DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.